Descriptions of Panasonic EEF-CX0E471R provided by its distributors.
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCX0E471R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 470 uF, 2.5 V, 2917 [7343 Metric], 0.015 ohm
Al Electrolytic Cap 470μF 2.5V ±20% 15mΩ 2000h@105°C 5.1A@100kHz 2917 SMD 7.3mm × 4.3mm × 1.9mm
CX Series 2.5 V 470 uF ±20 % 7.3 x 4.3 x 1.9 mm SMT Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap CX 2.5V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
2.5V 470uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
Capacitance uF = 470 / Rated Voltage DC V = 2.5 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 15 / Leakage Current uA = 118 / Dissipation Factor % = 6 / Ripple Current A = 5.1 / Series = CX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Tape & Reel
CAP, 470µF, 2.5V, 20%, 2917; Capacitance: 470µF; Voltage Rating: 2.5V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CX Series; ESR: 0.015ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.9mm; Ripple Current AC: 2.7A