Panasonic EEF-CS0J680R

Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CS0J680R.

IHS

Datasheet7 pages7 years ago

Upverter

Panasonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+71.33%

CAD Models

Download Panasonic EEF-CS0J680R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-UD0K680R
Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105C Embossed T/R
PanasonicEEF-CD0J680ER
Cap Aluminum 68uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105C Embossed T/R
PanasonicEEF-CD0J680R
Cap Aluminum 68uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
Wurth Elektronik865080142006
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 68 F, 6.3 V, Radial Can - SMD, 5 mm
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
68uF 6.3V 115mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEF-CS0J680R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCS0J680R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 68 uF, 6.3 V, 2917 [7343 Metric], 0.015 ohm
Cap Aluminum 68uF 6.3V 20% (7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 2700mA 1000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
AL LYTIC SP CAP, CS SERIES SMT, PB-FREE / 6.3VDC,68UF,2.7ARMS,ESR15MOHM,7.3X4.3X1.1MM,T&R
Capacitance uF = 68 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 15 / Leakage Current uA = 43 / Dissipation Factor % = 6 / Ripple Current A = 5.1 / Series = CS / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCS0J680R