Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEETK2A101AM

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 100V 100muF ±20% 0.630Dia 16.00mm
$ 1.307
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK2A101AM.

Newark

Datasheet2 pages10 years ago
Datasheet4 pages10 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
-89.93%

CAD Models

Download Panasonic EEETK2A101AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUCM1H101MCL1GS
Aluminum Electrolytic Capacitor; 100uF; 50V; -55+105 deg.C; 20%
Aluminum Electrolytic Capacitors - SMD; RUBYCON; 16TZV100M6.3X6.1; 100 µF; 20 %; 16 V; 250 mA
PanasonicEEEFK1H101GP
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 50V, SMD, FULL REEL
Aluminum Electrolytic Capacitors - SMD; RUBYCON; 35TZV100M6.3X8; 100 µF; 20 %; 35 V; 300 mA
KYOCERA AVXUCM1V101MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 35V 100muF ±20% 0.248Dia 6.30mm
WD Series 100 uF 25 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEETK2A101AM provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 100V 100muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 100uF 100V 20%( 16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125C Automotive T/R
Panasonic EEETK2A101AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 100V, 100µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767
Chip Type Aluminum Electrolytic Capacitor
Capacitor Alum Elec, 100Uf, 20%, 100V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):100V; Esr:0.3Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tk Series Rohs Compliant: Yes |Panasonic EEE-TK2A101AM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK2A101AM