Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEETG1H470UP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 50V 47muF ±20% 0.315Dia 8.00mm
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETG1H470UP.

Farnell

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

JRH Electronics

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-21.95%

CAD Models

Download Panasonic EEETG1H470UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEETG1J470P
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 63V, SMD, FULL REEL
PanasonicEEETG1J470UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 63V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH630ADA470MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, 3533
Cornell DubilierAFK476M63F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 47muF ±20% 0.315Dia 8.00mm
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
KYOCERA AVXUVR1J470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEETG1H470UP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 50V 47muF ±20% 0.315Dia 8.00mm
Panasonic EEETG1H470UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 50V, SMD, FULL REEL
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,8x10.2,Cut Tape
47uF 50V 133mA@100kHz 750mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT
EEE-TG Series 50 V 47 uF Ø 8 x 10.2 mm 125 °C Low Imp. SMT V-Chip Electrolytic
Aluminium Electrolytic Capacitor 47 uF 50 V ±20% V-TG
Aluminum Electrolytic Capacitor, 47Uf, 20%, 50V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):50V; Esr:0.75Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TG1H470UP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG1H470UP