Panasonic EEE-HD1H100P

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 50V 10MUF ±20% 0.248DIA 6.30MM
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HD1H100P.

Panasonic

Datasheet2 pages10 years ago

Newark

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-22.37%

CAD Models

Download Panasonic EEE-HD1H100P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEHD1V100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEUEB1J100S
Panasonic EEUEB1J100S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEEHD1J100P
Panasonic EEEHD1J100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 35V 10muF ±20% 0.197Dia 5.00mm
Wurth Elektronik865230542002
WCAP-AS5H Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 50V 10muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HD1H100P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 50V 10muF ±20% 0.248Dia 6.30mm
Panasonic EEEHD1H100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 33mA 5000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 50V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HD Series 50 V 10 uF Ø 6.3 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic
CAPACITOR ALUM ELEC, 10UF, 50V, 20%, SMD; Product Range:PANASONIC - HD Series; Capacitance:10µF; Capacitance Tolerance:± 20%; Capacitor Case Style:-; Diameter:6.3mm; Height:5.8mm; Ripple Current AC:33mA; Packaging:Cut Tape; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating:50V; External Length / Height:5.8mm; Operating Temperature Range:-40°C to +105°C; Series:HD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHD1H100P