Panasonic EEEFK1K100P

Aluminum Electrolytic Capacitor, 10UF, 80V, 20%, SMD, Full Reel
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1K100P.

Upverter

Datasheet4 pages10 years ago

Farnell

Future Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+172%

CAD Models

Download Panasonic EEEFK1K100P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-FK1K100P
Al Electrolytic Cap 10μF 80V ±20% 2000h@105°C 60mA@100kHz SMD 8.3mm × 8.3mm × 6.5mm
PanasonicEEEFK1K100XP
Panasonic EEEFK1K100XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-2AA100UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 100V 10muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 10muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 10muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA800ADA100MF80G
MZA Series 10 uF 80 V 20 % Surface Mount Aluminum Electrolytic Capacitor
KYOCERA AVXUCZ1J100MCL1GS
10uF 63V 30mA@120Hz 2惟 卤20% SMD,D6.3xL8.2mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEFK1K100P provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 80V, 20%, SMD, FULL REEL
Panasonic EEEFK1K100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 80 VDC,SMT,8x6.2,Cut Tape
FK Series 80 V 6.8 uF Ø 8 x 6.2 mm 105 °C Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 10uF 80V 20% (8 X 6.2mm) SMD 0.06A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 80V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 10uF 80V 20% (8 X 6.2mm) SMD 60mA 2000 hr 105°C T/R
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 80V, 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:10µF; Voltage(DC):80V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1K100P
  • EEE-FK1K100P.