Panasonic EEEFK1H271SP

Panasonic EEEFK1H271SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.39
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H271SP.

IHS

Datasheet11 pages7 years ago

Master Electronics

Newark

TME

Panasonic SCT

Inventory History

3 month trend:
-10.38%

CAD Models

Download Panasonic EEEFK1H271SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-03-27
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-FK1V271SP
Cap Aluminum Lytic 270uF 35V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
PanasonicEEE-FKC271XSP
Cap Aluminum Lytic 270uF 16V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105C Automotive T/R
PanasonicEEE-FK0J271SP
Panasonic EEEFK0J271SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Panasonic16SVPF270M
Polymer Aluminium Electrolytic Capacitor, 270 uF, 16 V, Radial Can - SMD, 0.022 ohm

Descriptions

Descriptions of Panasonic EEEFK1H271SP provided by its distributors.

Panasonic EEEFK1H271SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 50V, 270µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4040
FKS-V Series 50 V 270 uF 2 kHrs 105°C SMT Aluminum Electrolytic Capacitor
Capacitor Case/Package:Radial Can - Smd; Capacitance:270Μf; Voltage(Dc):50V; Esr:0.18Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fks Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic EEE-FK1H271SP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H271SP