Panasonic 16SVPF270M

Polymer Aluminium Electrolytic Capacitor, 270 uF, 16 V, Radial Can - SMD, 0.022 ohm
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPF270M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages16 years ago

Upverter

TME

Master Electronics

Newark

Inventory History

3 month trend:
+784%

CAD Models

Download Panasonic 16SVPF270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.787
Stock
838,589
16,248
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
Life (Hours)
5000 hours
20000 hours
Ripple Current
165 mA
165 mA
Height - Seated (Max)
7.0104 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic10SVPC270M
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105C T/R
Panasonic16SVPC270M
Cap Aluminum 270uF 16V 20% (8 X 11.9mm) SMD 0.016 Ohm 4070mA 2000 hr 105C T/R
Panasonic10SVP270M
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 6767

Descriptions

Descriptions of Panasonic 16SVPF270M provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 270 uF, 16 V, Radial Can - SMD, 0.022 ohm
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.3A 5000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333
Cap Aluminum 270uF 16V 20% (8 X 6.9mm) Cylindrical 3300mA 5000hr 105°C T/R
Avnet Japan
Panasonic 16SVPF270M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
270uF 16V Polymer Al Electrolytic Cap, 22mR ESR, 3.3A Ripple, SMD
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,270UF,22MOHM,8X7MM, T&R
Aluminium electrolytic capacitor SMD 270uF 16VDC
16V 270uF Polymer ±20% 22mΩ@100kHz 3.3A@100kHz SMD,D8xL6.9mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVPF270M.