Panasonic EEE-FK0J271SP

Panasonic EEEFK0J271SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.167
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK0J271SP.

IHS

Datasheet11 pages7 years ago

Panasonic

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-0.48%

CAD Models

Download Panasonic EEE-FK0J271SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-FKC271XSP
Cap Aluminum Lytic 270uF 16V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-FK0J271SP provided by its distributors.

Panasonic EEEFK0J271SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 6.3V, 270µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2626
FKS Series 6.3 V 270 uF 105°C 2 kHrs 6.3 x 5.8 mm Aluminum Electrolytic Cap
CAP, 270µF, 6.3V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 270µF; Voltage Rating: 6.3V; ESR: 0.36ohm; Product Range: FKS Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK0J271SP