Panasonic EEE-1EA101UP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.315Dia 8.00mm
$ 0.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA101UP.

Upverter

Technical Drawing13 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+32.73%

CAD Models

Download Panasonic EEE-1EA101UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.174
$ 0.174
Stock
200,896
34,912
34,912
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
91 mA
91 mA
91 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 100muF ±20% 0.315Dia 8.00mm
NichiconUSR1E101MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V DC, SR SERIES 2000H 8 (DIA.) X 7MM
PanasonicEEEFK1E101P
Panasonic EEEFK1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 500mA 2000h 105C Automotive T/R
PanasonicEEE-HAE101UAP
Panasonic EEEHAE101UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFKE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-1EA101UP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.315Dia 8.00mm
Panasonic EEE1EA101UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 91mA 2000h 85C T/R
Cap Aluminum 100uF 25V 20% Cylindrical 91mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
EEE-S Series 25 V 100 uF Ø 8 x 6.2 mm 85 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA101UP.
  • EEE1EA101UP