Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1C561SP

Cap Aluminum Lytic 560uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
$ 0.355
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C561SP.

Future Electronics

Datasheet2 pages9 years ago

Newark

TME

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEEFK1C561SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-03-27
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Cap Aluminum Lytic 560uF 25V 20% (8 X 10mm) SMD 850mA 2000h 105C Automotive T/R
PanasonicEEEFT1V561AP
Cap Aluminum 560uF 35V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105C T/R
PanasonicEEE-FPE561UAP
Cap Aluminum 560uF 25V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
United Chemi-ConEMZJ250ADA561MJA0G
Cap Aluminum Lytic 560uF 25V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
United Chemi-ConEMZR350ADA561MJA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141
KYOCERA AVXUCL1E561MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 560muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFK1C561SP provided by its distributors.

Cap Aluminum Lytic 560uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Panasonic EEEFK1C561SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 16V, 560µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 16 V 560 uF Ø8 x 8.30 mm 105 °C Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333
Capacitor Case/Package:Radial Can - Smd; Capacitance:560Μf; Voltage(Dc):16V; Esr:0.16Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fks Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic EEE-FK1C561SP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C561SP