What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEEFC1E680AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 68muF ±20% 0.315Dia 8.00mm
$ 0.291
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1E680AP.

IHS

Datasheet10 pages10 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-0.05%

CAD Models

Download Panasonic EEEFC1E680AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.252
Stock
21,873
91,234
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
450 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEV-FC1E680P
Cap 68uF 25VDC 20% 8 X 10.2mm SMD 450mA 1000 hr T/R
WF Series 68 uF 25 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
KYOCERA AVXUWG1E680MNL1GS
68 F 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs 105C
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FP1E680AP
Cap Aluminum 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000 hr 105C Embossed T/R
Cornell DubilierAFK686M25D16T-F
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFC1E680AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 68muF ±20% 0.315Dia 8.00mm
Panasonic EEEFC1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 68uF 25V 20% (8 X 10.2mm) SMD 450mA 1000h 105C Automotive T/R
Cap Aluminum 68uF 25V 20% (8 X 10.2mm) SMD 450mA 1000 hr 105°C Embossed T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 25V, 68µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electorlytic Capacitor, 68Uf, 25V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:68Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fc Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-FC1E680AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1E680AP