Panasonic EEE-TK1E222AM

Cap Aluminum 2200uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1E222AM.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-41.93%

CAD Models

Download Panasonic EEE-TK1E222AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.391
$ 1.315
Stock
16,511
1,640
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
75 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.3 A
1.3 A
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-TG1E222M
Cap Aluminum 2200uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
PanasonicEEV-TG1C222M
Cap Aluminum 2200uF 16V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
PanasonicEEE-TKC222UAM
Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
United Chemi-ConEMVA250GDA222MMH0S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1400mA 2000h 85°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575
Wurth Elektronik865080463017
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 2200 F, 25 V, Radial Can - SMD, 16 mm

Descriptions

Descriptions of Panasonic EEE-TK1E222AM provided by its distributors.

Cap Aluminum 2200uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 25V 2200muF ±20% 0.709Dia 18.00mm
Panasonic EEETK1E222AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
TK Series 25 V 2200 uF ±20% 19 x 16.5 mm SMT Aluminum Electrolytic Capacitor
2200UF 25V DC ALUM ELECTROLYTIC CAPACITOR K16,TK(A)SERIES 2000H 18(DIA.)X16.5MM
Aluminum Electrolytic Capacitors, 25V, 2200µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK1E222AM