Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HAV101XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 100muF ±20% 0.248Dia 6.30mm

$ 0.165
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAV101XAP.

IHS

Datasheet11 pages10 years ago

Panasonic

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-3.40%

CAD Models

Download Panasonic EEE-HAV101XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.211
Stock
38,756
52,356
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.65 Ω
Life (Hours)
1000 hours
2000 hours
Ripple Current
84 mA
100 mA
Height - Seated (Max)
7.6962 mm
7.7978 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA1V101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 100muF ±20% 0.248Dia 6.30mm
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA.) X 7.7MM, 100UF, 35V, WT SERIES
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HAE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 100muF 卤20% 0.248Dia 6.30mm
KYOCERA AVXUWZ1V101MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 35V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 100mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-HAV101XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 100muF ±20% 0.248Dia 6.30mm
Panasonic EEEHAV101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 35V 20% (6.3 X 7.7mm) SMD 84mA 1000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
HA Series 35 V 100 uF 105 °C 6.6 x 6.6 x 7.7 mm SMT Aluminum Electrolytic Cap
CAP, 100µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 35V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHAV101XAP