Panasonic EEE-HAH101UAP

Panasonic EEEHAH101UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.235
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAH101UAP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.05%

CAD Models

Download Panasonic EEE-HAH101UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.282
Stock
20,884
226,481
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
110 mA
110 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA1H101UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1V101UP
Panasonic EEEHA1V101UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1H101P
Panasonic EEEHA1H101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA.) X 7.7MM, 100UF, 35V, WT SERIES
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 50 V DC, WT SERIES 1000H 8 (DIA.) X 10MM
KYOCERA AVXUVY1J101MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 8 (DIA.) X 11.5MM, 100UF 63V, VY SERIES

Descriptions

Descriptions of Panasonic EEE-HAH101UAP provided by its distributors.

Panasonic EEEHAH101UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap 100μF 50V ±20% 1000h@105°C 110mA@120Hz 187mA@10kHz SMD 8.3mm × 8.3mm × 10.2mm
100 F 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs 105C
100uF 50V 110mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHAH101UAP