Panasonic EEE-HAE330WAR

Cap Aluminum 33uF 25V 20% (5 X 5.4mm) SMD 45mA 1000h 105°C T/R
$ 0.103
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAE330WAR.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

CAD Models

Download Panasonic EEE-HAE330WAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.129
Stock
1,137
119,341
Authorized Distributors
4
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
45 mA
45 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Related Parts

PanasonicEEE-HA1E330WR
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
PanasonicEEE-1EA330WR
Panasonic EEE1EA330WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1EA330WAR
Panasonic EEE1EA330WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConMVK25VC33RMF55TP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
KYOCERA AVXUWF1E330MCL1GB
WF Series 33 uF 25 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap
United Chemi-ConEMVE250ADA330MF55G
ALUMINUM ELECTROLYTIC Capacitor 33UF 25V; 25V 20%, SMD; Case / Package:Radial Can

Descriptions

Descriptions of Panasonic EEE-HAE330WAR provided by its distributors.

Cap Aluminum 33uF 25V 20% (5 X 5.4mm) SMD 45mA 1000h 105°C T/R
CAP ELECT 33UF 25V HA SMD
Al Lytic SMT HA Series, High Temp Reflow 25VDC, 33uF, 5x5.5mm, T&R
CAP ALUM 33UF 20% 25V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America