Panasonic EEE-HAC221XAP

Panasonic EEEHAC221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAC221XAP.

Panasonic

Datasheet3 pages10 years ago

Future Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download Panasonic EEE-HAC221XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-HA1C221XP
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
United Chemi-ConEMVE160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 120mA 1000h 105C Automotive T/R
United Chemi-ConEMVY160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
United Chemi-ConEMVA160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
PanasonicEEE-1CA221XP
Panasonic EEE1CA221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECA1CHG221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 180mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEE-HAC221XAP provided by its distributors.

Panasonic EEEHAC221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 220uF 16V 20% (6.3 X 7.7mm) SMD 105mA 1000 hr 105°C T/R
Avnet Japan
Capacitor;Alum Electrolytic;Cap 220 uF;Tol 20%;Vol-Rtg 16 VDC;SMT;6.3x7.7;TR
220uF 16V 105mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
HA Series 16 V 220 uF ±20 % 6.3 x 8 mm SMT Sluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC, 220UF, 16V, 20%, SMD; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:1000 hours @ 105°C; Height:7.7mm; Diameter:6.3mm; Capacitor Case Style:-; Capacitor Terminals:SMD ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 220UF, 16V, 20%, SM; CAPACITOR ALUM ELEC, 220UF, 16V, 20%, SMD; Product Range:PANASONIC - HA Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Capacitor Case Style:-; Diameter:6.3mm; Height:7.7mm; Packaging:Cut Tape; Operating Temperature Max:105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHAC221XAP