Panasonic EEE-HA2A220UP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 100V 22muF ±20% 0.315Dia 8.00mm
$ 0.237
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA2A220UP.

Panasonic

Datasheet4 pages10 years ago

JRH Electronics

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
-3.44%

CAD Models

Download Panasonic EEE-HA2A220UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-2AA220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 100V 22muF ±20% 0.315Dia 8.00mm
PanasonicECA2AHG220
Cap Aluminum 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 93mA 1000h 105°C Bulk
KYOCERA AVXUVZ2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEEHD2A220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 100V 22muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 22muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUVR2A220MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HA2A220UP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 100V 22muF ±20% 0.315Dia 8.00mm
Panasonic EEEHA2A220UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap 22μF 100V ±20% 1000h@105°C 55mA@120Hz 93.5mA@10kHz SMD 8.3mm × 8.3mm × 10.2mm
22uF 100V 55mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 100V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
HA-V Series 100 V 22 uF 105°C Ø8 x 10.2 mm 1 kHrs SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
CAP, 22µF, 100V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 100V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempe
Aluminum Electrolytic Capacitor, 22Uf, 20%, 100V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):100V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ha Seriesrohs Compliant: Yes |Panasonic EEE-HA2A220UP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA2A220UP.
  • EEEHA2A220UP