Panasonic EEE-2AA220UP

Panasonic EEE2AA220UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.206
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-2AA220UP.

Panasonic

Datasheet5 pages10 years ago

Farnell

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+85.11%

CAD Models

Download Panasonic EEE-2AA220UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.332
Stock
35,113
25,880
Authorized Distributors
6
4
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
55 mA
55 mA
Height - Seated (Max)
10.2108 mm
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-TG2A220UP
Cap Aluminum 22uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C T/R
PanasonicEEV-TG2A220UP
CAP ALUM 22UF 20% 100V SMD / 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C
PanasonicEEV-TG1K220UP
CAP ELECT 22UF 80V TG SMD
KYOCERA AVXUVR2A220MED1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 100V 20%, RADIAL 6.3X11 LS 2.5 MM
KYOCERA AVXUVR2A220MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 100V 20%, RADIAL 6.3X11 LS 2.5 MM
Cap Aluminum Lytic 22uF 100V 20% (10 X 10mm) SMD 150mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-2AA220UP provided by its distributors.

Panasonic EEE2AA220UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap 22Uf 100Vdc 20% 8 X 10.2Mm Smd 55Ma 2000 Hr Rohs Compliant: Yes
22uF 100V 70mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 100V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
EEE-S Series 100 V 22 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-2AA220UP.
  • EEE2AA220UP