Panasonic EEE-HA1V101AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 100muF ±20% 0.394Dia 10.00mm
$ 0.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V101AP.

Master Electronics

Datasheet11 pages10 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-HA1V101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.388
$ 0.388
Stock
14,629
99,572
99,572
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
160 mA
101 mA
101 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-HA1E101P
Panasonic EEEHA1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E101AP
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 1000h 105°C T/R
PanasonicEEE-HAV101UAP
Cap Aluminum 100uF 35V 20% (8 X 10.2mm) SMD 120mA 1000h 105°C T/R
KYOCERA AVXUUQ1E101MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 25V 100muF ±20% 0.315Dia 8.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA.) X 7.7MM, 100UF, 35V, WT SERIES
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HA1V101AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum 100uF 35V 20% (10 X 10.2mm) SMD 160mA 1000h 105°C T/R
Al Lytic SMT HA Series, High Temp Reflow 35VDC, 100uF, 10x10.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America