Panasonic EEE-FT1E821GP

Cap Aluminum Lytic 820uF 25V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105C Automotive T/R
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FT1E821GP.

Panasonic

Datasheet3 pages9 years ago

JRH Electronics

element14 APAC

TME

Panasonic SCT

Inventory History

3 month trend:
+1243%

CAD Models

Download Panasonic EEE-FT1E821GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.454
Stock
19,136
327,295
Authorized Distributors
6
6
Capacitance
820 µF
820 µF
Mount
Surface Mount
Surface Mount
Case/Package
4040
4040
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.19 A
1.19 A
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-11-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFT1E821AP
Panasonic EEEFT1E821AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZJ160ADA821MJA0G
Cap Aluminum Lytic 820uF 16V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 5454
PanasonicEEE-FK1A821SP
Cap Aluminum Lytic 820uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 10.5mm) SMD 850mA 8000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141

Descriptions

Descriptions of Panasonic EEE-FT1E821GP provided by its distributors.

Cap Aluminum Lytic 820uF 25V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105C Automotive T/R
Panasonic EEEFT1E821GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 25V, 820µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4040
FT-V Series 25 V 820 uF 105°C 5 KHrs 10x10.2mm SMT Electrolytic Capacitor
CAP, 820µF, 25V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 820µF; Voltage Rating: 25V; ESR: 0.06ohm; Product Range: FT Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFT1E821GP