Panasonic EEE-FK1A821SP

Cap Aluminum Lytic 820uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
$ 0.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A821SP.

Panasonic

Datasheet2 pages9 years ago

Farnell

element14 APAC

TME

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-FK1A821SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-03-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFT1E821AP
Panasonic EEEFT1E821AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVA6R3ADA821MHA0G
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 10mm) SMD 320mA 2000h 85°C Cardboard T/R
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 10.5mm) SMD 850mA 8000h 105C
KYOCERA AVXUCM1E821MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEEFPC821UAP
Panasonic EEEFPC821UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-FK1A821SP provided by its distributors.

Cap Aluminum Lytic 820uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Panasonic EEEFK1A821SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 10V, 820µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333
CAP, 820µF, 10V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 820µF; Voltage Rating: 10V; ESR: 0.16ohm; Product Range: FKS Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operatin

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1A821SP