Panasonic EEE-FK1C472AM

Panasonic EEEFK1C472AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C472AM.

Panasonic

Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
+0.92%

CAD Models

Download Panasonic EEE-FK1C472AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.104
Stock
8,409
82,354
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
33 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.06 A
2.06 A
Height - Seated (Max)
16.9926 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEVFK1C472M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierAFK478M16R44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1C472
Panasonic EEUFC1C472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1C472S
Capacitor Aluminum 4700uF 16VDC 20% 18 X 25mm RDL 7.5mm 2740mA 5000 hr Bulk
KYOCERA AVXUVZ1C472MHD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 16 (DIA.) X 25MM, 4700UF 16VDC, VZ SERIES
KYOCERA AVXUPW1C472MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 16 V DC, PW SERIES 8000H 16(DIA.)X31.5MM

Descriptions

Descriptions of Panasonic EEE-FK1C472AM provided by its distributors.

Panasonic EEEFK1C472AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 4700uF 16V 20% (18 X 16.5mm) SMD 2060mA 5000h 105C Automotive T/R
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 4700UF 16V K16 CASE FK SMT
Aluminum Electrolytic Capacitors, 16V, 4700µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 16 V 4700 uF 105° 18x16.5mm 5 kHrs SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, ROHS COMPLIANT
EEE-FK1C472AM Panasonic Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow datasheet, inventory, & pricing.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1C472AM
  • EEEFK1C472AM.