Panasonic EEE-2AA100P

Panasonic EEE2AA100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.211
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-2AA100P.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-44.06%

CAD Models

Download Panasonic EEE-2AA100P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEETG2A100P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 100V 10muF ±20% 0.315Dia 8.00mm
PanasonicEEE-TG1K100P
Cap Aluminum 10uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C T/R
PanasonicEEV-TG2A100P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
KYOCERA AVXUVR2A100MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 10muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUUX2A100MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 10muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR2A100MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 100V 20%,RADIAL 6.3X11 LS 2.5 MM

Descriptions

Descriptions of Panasonic EEE-2AA100P provided by its distributors.

Panasonic EEE2AA100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-2AA100P; 10 µF; 20 %; 100 V; 85 mA
Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 85mA 2000h 85C T/R
10uF 100V 85mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 100V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
EEE-S Series 100 V 10 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP, 10µF, 100V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 100V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-2AA100P.
  • EEE2AA100P