Panasonic EEE-1HA220WAP

Panasonic EEE1HA220WAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.143
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA220WAP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-19.35%

CAD Models

Download Panasonic EEE-1HA220WAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.1
$ 0.1
Stock
73,463
901,805
901,805
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
40 mA
43 mA
43 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-1VA220WR
Panasonic EEE1VA220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHA1V220WR
Panasonic EEEHA1V220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V, WT SERIES 1000H 6.3 (DIA.) X 5.4MM
PanasonicEEE-1VA220WAR
Panasonic EEE1VA220WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVK350ADA220MF55G
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.2mm) SMD 40mA 1000h 105C T/R
ALUMINUM ELECTROLYTIC Capacitor 22UF 50V; 50V 20%, SMD; AE Case:Radial Can - Capacitance:22µF;

Descriptions

Descriptions of Panasonic EEE-1HA220WAP provided by its distributors.

Panasonic EEE1HA220WAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap 22μF 50V ±20%, 1000h@85°C, 40mA@120Hz, 68mA@10kHz, SMD, 6.3×5.4mm, 6.6×6.6×5.4mm
EEE-S Series 50 V 22 uF Ø 6.3 x 5.5 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 50V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Capacitance uF = 22 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 40 / Leakage Current uA = 11 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA220WAP.
  • EEE1HA220WAP