Panasonic EECF5R5H474

Cap 0.47F 5.5V -20% to 80% 1000 hr (21.5 X 9.5mm) Radial Stacked Coin 5mm 85°C Tray
$ 8.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECF5R5H474.

Master Electronics

Datasheet6 pages10 years ago

Newark

Electro Sonic

_legacy Avnet

TME

CAD Models

Download Panasonic EECF5R5H474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.9
$ 6.92
$ 6.92
Stock
2,922
37,402
37,402
Authorized Distributors
2
1
1
Capacitance
470 mF
470 mF
470 mF
Tolerance
80 %
150 %
150 %
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
75 Ω
30 Ω
30 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Height - Seated (Max)
9.4996 mm
21.0058 mm
21.0058 mm
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicEECF5R5U474
Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Tray
PanasonicEECS5R5H474
Cap 0.47F 5.5V -20% to 150% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEEC-S5R5V474
EEC-SG Series 5.5 V 0.47 F Ø 19 x 5.5 mm LS=5 mm Double Layer Gold Capacitor
NichiconJUMT1474MED
UM Series 0.47 F 2.7 V Ø6.3x9mm LS=2.5 mm Radial Electric Double Layer Capacitor
Cornell DubilierEDLSG474H5R5C
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 470000 uF, Through Hole Mount, 7975
Cornell DubilierEDLNF474B5R5C
EDL Series 0.47 F 5.5 V Ø21.5 x 8 mm LS=5 mm Stacked Coin Supercapacitor

Descriptions

Descriptions of Panasonic EECF5R5H474 provided by its distributors.

Cap 0.47F 5.5V -20% to 80% 1000 hr (21.5 X 9.5mm) Radial Stacked Coin 5mm 85°C Tray
EEC -F Series 5.5 V 0.47 F 21.5 x 9.5 mm LS=5 mm Coin Double Layer Capacitor
ELECTRIC DOUBLE LAYER CAPACITOR Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
CAPACITOR, ELECTRIC DOUBLE LAYER CAP,5.5VDC,0.47F,21.5X9.5MM, LS 5MM, BULK
CAPACITOR DOUBLE LAYER, 0.47F, 5.5V, +80,-20%, RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-F5R5H474
  • EEC-F5R5H474.