What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECW-F4155JL

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount

$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4155JL.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Master Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-14.54%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECW-F2W155JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
PanasonicECW-FD2W155JB
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
PanasonicECW-FD2W155J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR75MR41504030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F4155JL provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,1.5uF,5%,Blk ST
Radial FILM CAPACITOR ECW-F(L) 400V 1.5muF ±5% 1.102Lx0.539W 28.00mmx13.70mm
Cap Film 1.5uF 400V PP 5% (28 X 13.7 X 20.7mm) Radial 25mm 105C Bulk
Panasonic ECWF4155JL - Film Capacitors (Electronic Equipment Use)
1.5μF ±5% polypropylene 25mm 400V 141V Through hole mounting 28mm*13.7mm*22.2mm
Film Chip Capacitor, 450V, 1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 1.5UF, 5%, 400VDC, RADIAL; Capacitance:1.5µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR FILM PP, 1.5UF, 5%, 400VDC, RA; CAPACITOR FILM PP, 1.5UF, 5%, 400VDC, RADIAL; Capacitance:1.5µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF4155JL