Panasonic ECQUBAF105KA

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 2.054
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUBAF105KA.

IHS

Datasheet18 pages6 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

CAD Models

Download Panasonic ECQUBAF105KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.054
$ 1.18
Stock
400
700
Authorized Distributors
2
4
Capacitance
1 µF
1 µF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
300 V
300 V
Tolerance
10 %
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2020-05-29
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-09-30
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Descriptions

Descriptions of Panasonic ECQUBAF105KA provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAPACITOR, METALIZED POLYPROPYLENE FILM,300VAC, 1.0UF, +-10% ,ECQ-UB SERIES
1 F Film Capacitor 300V Polypropylene (PP), Metallized Radial
Panasonic ECQUBAF105KA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 275V, 0.82µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Suppression Cap, 1Uf, Class X1, 300V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 10%; Suppression Class:X1; Capacitor Mounting:Through Hole; Voltage Rating Y:-Rohs Compliant: Yes |Panasonic ECQ-UBAF105KA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UBAF105KA