Panasonic ECQUBAF105K

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 1.18
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUBAF105K.

IHS

Datasheet18 pages6 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
-1.65%

CAD Models

Download Panasonic ECQUBAF105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 2.054
Stock
700
400
Authorized Distributors
4
2
Capacitance
1 µF
1 µF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
10 %
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2020-05-29
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ECQUBAF105K provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAPACITOR, METALIZED POLYPROPYLENE FILM,300VAC, 1.0UF, +-10% ,ECQ-UB SERIES
Panasonic ECQUBAF105K - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 275V, 0.82µF, -40 to +105 ¡C, RoHS
Panasonic SCT
1μF ±10% polypropylene 22.5mm 300V Through hole mounting 26mm*19mm*26.5mm
CAP, SAFETY, 1UF, CLASS X1, 300V; Available until stocks are exhausted
Suppression Cap, 1Uf, Class X1, 300V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 10%; Suppression Class:X1; Capacitor Mounting:Through Hole; Voltage Rating Y:-Rohs Compliant: Yes |Panasonic ECQ-UBAF105K

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UBAF105K