Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQUAAF225T1

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.89
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF225T1.

IHS

Datasheet21 pages7 years ago

Panasonic

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-3.93%

CAD Models

Download Panasonic ECQUAAF225T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 2.299
Stock
1,796
1,180
Authorized Distributors
6
2
Capacitance
2.2 µF
2.2 µF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
275 V
Tolerance
10 %
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ECQUAAF225T1 provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Panasonic ECQUAAF225T1 - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Cap Film Suppression X2 2.2uF 275VAC PP 10% (31 X 14.5 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110C Automotive Bulk
2.2μF ±10% polypropylene 27.5mm 275V Through hole mounting 31mm*14.5mm*25mm
Suppression Cap, 2.2Uf, 275V, X2, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2.2Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole; Dv/Dt Rating:- Rohs Compliant: Yes |Panasonic ECQ-UAAF225T1
Capacitance nF = 220 / Rated Voltage AC V = 275 / Tolerance (±) % = 10 / Lead Spacing mm = 27.5 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 31 / Width mm = 14.5 / Height mm = 24.5 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF225T1