Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQU2A684KL

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 0.731
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQU2A684KL.

Panasonic

Datasheet2 pages9 years ago

Farnell

Newark

Panasonic SCT

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-E4684KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
PanasonicECQ-E2684KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
PanasonicECQ-E6684KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
Yageo GroupR60MN3680AA30K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cornell DubilierDME2P68K-F
Cap Film 0.68uF 250V PET 10%( 18.5 X 6.5 X 13.5mm) Radial 15mm 125C
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 100V PET 10% (17.5 X 6 X 15mm) Radial 15mm 105C Loose
PanasonicECQ-E4684KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4684KFB

Descriptions

Descriptions of Panasonic ECQU2A684KL provided by its distributors.

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Panasonic ECQU2A684KL - Film Capacitors (Electronic Equipment Use)
ECQ UL, X-2 Met Poly Film Cap Molded275VAC, 0.68uF
Film Chip Capacitor, 250V, 1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor Capacitance tolerance: ±10% Dielectric: PET Pitch: 22.5 mm Series: ECQUL Capacitance: 0.68 uF Rated voltage: 275 VAC
CAP, 0.68µF, 10%, PET; Capacitance: 0.68µF; Suppression Class: X2; Product Range: ECQUL Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; dv/dt Rating: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A684KL