Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E6684KF

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6684KF.

Panasonic

Datasheet9 pages10 years ago

Newark

Panasonic SCT

TME

Electro Sonic

Inventory History

3 month trend:
-17.37%

CAD Models

Download Panasonic ECQ-E6684KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.881
Stock
21,551
4,281
Authorized Distributors
6
6
Capacitance
680 nF
680 nF
Dielectric
PET
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
21.9964 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-E2W684KH
Cap Film 0.68uF 450V PET 10% (18.2 X 6.9 X 15.3mm) Radial 15mm 105°C Bulk
PanasonicECQ-E4684KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
Yageo GroupR60MN3680AA30K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECQ-E2684RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2684RKF
Yageo GroupR60PR36805040K
Cap Film 0.68uF 630V PET 10% (32 X 11 X 20mm) Radial Wound 27.5mm 105C Bag
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E6684KF provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 630V 0.68muF ±10% 1.024Lx0.453W 26.00mmx11.50mm
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.68uF,10%,Blk ST
ECQE Series 630 V 0.68 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor
Panasonic ECQE6684KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.0022µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor Polyester Film, 0.68Uf, 630Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.68Μf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):630V; Qualification:- Rohs Compliant: Yes |Panasonic ECQ-E6684KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E6684KF.
  • ECQE6684KF