Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQU2A474KLA

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.294
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQU2A474KLA.

IHS

Datasheet15 pages9 years ago

Panasonic

Newark

element14

Panasonic SCT

Alternate Parts

Price @ 1000
$ 0.294
$ 0.65
Stock
11,237
5,120,329
Authorized Distributors
2
3
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
275 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
18.0086 mm
18.0086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-10-05
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-U2A474KL
Cap Film Suppression X2 0.47uF 250VAC PET 10% (25.5 X 8.5 X 17.5mm) Radial 22.5mm 85C
PanasonicECQE4474KF
CAP FILM 0.47UF 10% 400VDC RAD / 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
PanasonicECQE2474KF
Film Capacitor 470nF ±10% Polyester 15mm Pitch 250V 150V TH 18.5mm × 5.3mm × 13.5mm
Yageo GroupR60II3470AA30K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105°C Automotive Bulk
Cap Film 0.47uF 250V PET 10%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Cornell DubilierDME2P47K-F
Cap Film 0.47uF 250V PET 10%( 18.5 X 6 X 12.5mm) Radial 15mm 125C
Yageo GroupR60MN3470AA30K
Cap Film 0.47uF 400V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive
PanasonicECQ-E2474KF3
Cap Film 0.47uF 250V PET 10%( 18.5 X 5.3 X 17.5mm) Radial 5mm 105C Ammo

Descriptions

Descriptions of Panasonic ECQU2A474KLA provided by its distributors.

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Panasonic ECQU2A474KLA - Film Capacitors (Electronic Equipment Use)
ECQ UL, X-2 Met Poly Film Cap Molded275VAC, 0.47uF
Film Chip Capacitor, 630V, 0.082µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLYESTER FILM, 0.47UF 250/275V, 10%, RADIAL; Capacitance:0.47µF; Suppression Class:X2; Product Range:ECQUL Series; Voltage Rating X:275V; Voltage Rating Y:-; Capacitor Dielectric Type:PET (Polyester); dv/dt Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A474KLA