Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQU2A225KL

ECQ UL, X-2 Met Poly Film Cap Molded 275VAC, 2.2uF, 10%, L/S =27.5mm, Blk ST
$ 1.535
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQU2A225KL.

Panasonic

Datasheet2 pages9 years ago

Farnell

Newark

Master Electronics

Panasonic SCT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E6225KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E4225KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 250V PET 10% (31 X 11 X 21mm) Radial 27.5mm Loose in Box
Cap Film 2.2uF 250V PET 10% (31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive T/R
PanasonicECQ-E2225KFW
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 2.2uF, 10%, L/S =15mm, Blk CRMP
Cap Film 2.2uF 400VDC/200VAC PET 10% 31.5 X 12.5 X 21.5mm RDL 27.5mm Bulk

Descriptions

Descriptions of Panasonic ECQU2A225KL provided by its distributors.

ECQ UL, X-2 Met Poly Film Cap Molded 275VAC, 2.2uF, 10%, L/S =27.5mm, Blk ST
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Panasonic ECQU2A225KL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.56µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 2.2µF, 10%, PET; Capacitance: 2.2µF; Suppression Class: X2; Product Range: ECQUL Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; dv/dt Rating: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A225KL