Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQE4474RKF

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQE4474RKF
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE4474RKF.

IHS

Datasheet25 pages9 years ago

Panasonic

Panasonic SCT

CAD Models

Download Panasonic ECQE4474RKF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.403
Stock
1,280
18,380
Authorized Distributors
3
4
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E4474KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4474KFB
PanasonicECQ-E4474KFW
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.47uF, 10%, L/S =10mm, Blk CRM
PanasonicECQ-E2W474KH
Cap Film 0.47uF 450V PET 10% (12.7 X 7.7 X 16mm) Radial 10mm 105°C Bulk
Yageo GroupR60MN3470AA30K
Cap Film 0.47uF 400V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive
Cap Film 0.47uF 450V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 0.47uF 450V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQE4474RKF provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQE4474RKF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
Panasonic ECQE4474RKF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.022µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4474RKF.