Panasonic ECQ-V1223JM

Cap Film 0.022uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial 5mm 105°C Bulk
$ 0.07
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1223JM.

Panasonic

Datasheet3 pages7 years ago

IHS

Future Electronics

element14 APAC

Electro Sonic

CAD Models

Download Panasonic ECQ-V1223JM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Yageo GroupR82EC2220AA50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.022Uf, Through Hole Mount
Cap Film 0.022uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Yageo GroupR82EC2220DQ50J
Cap Film 0.022uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Ammo Pack
Yageo GroupR82EC2220Z350J
Film Capacitor, 0.022 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of Panasonic ECQ-V1223JM provided by its distributors.

Cap Film 0.022uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial 5mm 105°C Bulk
Film Capacitor, Plastic, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 3012
Capacitor;Polyester Metallized;Cap 0.022 uF;Tol 5%;Vol-Rtg 100VDC;Radial;STR;Blk
Panasonic ECQV1223JM - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 3000V, 0.01µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR METAL FILM, 0.022µF, 100V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.022µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Case Style:Radial; No. of Pins:2; Capacitor Mounting:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1223JM