Descriptions of Panasonic ECQ-UAAF224M provided by its distributors.
FILM CAPACITOR Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-UA 275V 0.22muF ±20% 0.689Lx0.295W 17.50mmx7.50mm
Ecq Ua, X-2 Met Pp Film Cap Molded; 275Vac, 0.22Uf, +-20%, Ls=15.0Mm, Blk St Rohs Compliant: Yes
Panasonic ECQUAAF224M - Film Capacitors (Electronic Equipment Use)
Cap Film 0.22uF 275VAC PP 20% 17.5 X 7.5 X 14mm RDL 15mm Bulk
Avnet Japan
CAPACITOR, POLYPRO MET, CAP 0.22 UF, TOL 20%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 275V, 0.0027µF, -40 to +105 ¡C, RoHS
Panasonic SCT
220nF ±20% polypropylene 15mm 275V Through hole mounting 17.5mm*7.5mm*14.5mm
ECQ-UA Series 0.22 uF 275 VAC ±20% LS=15 mm X2 Metallized PP Film Capacitor
Cap Film Suppression X2 0.22uF 275VAC PP 20%( 17.5 X 7.5 X 14mm) Radial Plastic Rectangular Can 15mm 110C Bag Automotive AEC-Q200
CAP, 0.22µF, 20%, PP; Capacitance: 0.22µF; Suppression Class: X2; Product Range: ECQUA Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); C; Available until stocks are exhausted
Capacitance nF = 220 / Rated Voltage AC V = 275 / Tolerance (±) % = 20 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 17.5 / Width mm = 7.5 / Height mm = 14 / Packaging = Bulk