Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E6824KF

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6824KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download Panasonic ECQ-E6824KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-E2824KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2824KB3
PanasonicECQ-E2824RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2824RKB
PanasonicECQ-E2824RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2824RKF
Cornell DubilierDME4P82K-F
Cap Film 0.82uF 400V PET 10% (26 X 8 X 17.5mm) Radial 22.5mm 125C
FILM CAP MKT (85/85/1000) X2 0.82µF 10% 305Vac LS
Cornell DubilierDME1P82K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E6824KF provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 630V 0.82muF ±10% 1.220Lx0.445W 31.00mmx11.30mm
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.82uF,10%,Blk ST
Cap Film 0.82uF 630V PET 10% (31 X 11.3 X 20.5mm) Radial 27.5mm 105C Bulk
Panasonic ECQE6824KF - Film Capacitors (Electronic Equipment Use)
ECQ Series 630 V 0.82uF LS=27.5 mm Radial Metallized Polyester Film Capacitor
Film Chip Capacitor, 630V, 0.0039µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.82UF, 630VDC, ±10; CAPACITOR POLY FILM, 0.82UF, 630VDC, ±10%, RAD; Capacitance:0.82µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE-6824KF
  • ECQE6824KF