Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier DME1P82K-F

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME1P82K-F.

Master Electronics

Datasheet4 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Mouser

Inventory History

3 month trend:
+409%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECQ-E1824KF
Cap Film 0.82uF 100V PET 10% (12 X 6 X 13.5mm) Radial 10mm 105C Bulk
PanasonicECQ-E1824KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1824KFB
PanasonicECQ-E2824KB
Cap Film 0.82uF 250V PET 10% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105°C Bulk
Cornell DubilierDME4P82K-F
Cap Film 0.82uF 400V PET 10% (26 X 8 X 17.5mm) Radial 22.5mm 125C
Cornell DubilierDME2P82K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
FILM CAP MKT (85/85/1000) X2 0.82µF 10% 305Vac LS

Descriptions

Descriptions of Cornell Dubilier DME1P82K-F provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
Radial FILM CAPACITOR DME 65V 0.82muF ±10% 0.492Lx0.256W 12.50mmx6.50mm
Cap Film 0.82uF 100V PET 10% (12.5 X 6.5 X 13.5mm) Radial 10mm 125C
Capacitor Polyester Film 0.82Uf, 100V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.82Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):100V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME1P82K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor