Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E4393JF9

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4393JF9
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4393JF9.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECQ-E4393JF9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.158
Stock
24,752
12,657
Authorized Distributors
5
6
Capacitance
39 nF
39 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECQE2393JF3
Cap Film 0.039uF 250V PET 5% (10.3 X 4.5 X 12.5mm) Radial 5mm 105°C Ammo Pack
PanasonicECQ-E6393JF
CAPACITOR FILM, 0.039UF, 630V, 5%, RAD; Capacitance:0.039µF; Capacitance Toleran
PanasonicECQ-V1H393JL
Cap Film 0.039uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Bulk
Cap Film 0.039uF 100V PET 5% Radial Stacked 5mm 125C Automotive AEC-Q200 T/R
Cap Film 0.039uF 63V PET 5% Radial 5mm 125C Ammo Pack

Descriptions

Descriptions of Panasonic ECQ-E4393JF9 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4393JF9
Radial FILM CAPACITOR ECQ-E(F) 400V 0.039muF ±5% 0.472Lx0.193W 12.00mmx4.90mm
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount
Cap Film 0.039uF 400V PET 5% (12 X 4.9 X 13mm) Radial 5mm 105C T/R
Panasonic ECQE4393JF9 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 1.5µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4393JF9