Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E4223JFB

Cap Film 0.022uF 400V PET 5% (10.3 X 4.8 X 12.9mm) Radial 7.5mm 105C Bulk

$ 0.158
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4223JFB.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
-0.37%

CAD Models

Download Panasonic ECQ-E4223JFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.164
Stock
4,569
12,935
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
12.9032 mm
12.9032 mm

Related Parts

Cap Film 0.022uF 400V PET 5% (7.3 X 4.5 X 9.5mm) Radial 5mm 125°C Bulk
Yageo GroupR82MC2220AA50J
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR82MC2220DQ50J
Cap Film 0.022uF 400V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, 0.022 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.022uF 400V PET 5% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E4223JFB provided by its distributors.

Cap Film 0.022uF 400V PET 5% (10.3 X 4.8 X 12.9mm) Radial 7.5mm 105C Bulk
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4223JFB
CAP FILM 0.022UF 5% 400VDC RAD
22nF ±5% dacron 7.5mm 400V Through hole mounting 10.3mm*4.8mm*12.9mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America