Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E2473JF3

CAP FILM 0.047UF 5% 250VDC RAD / 0.047 µF Film Capacitor 250V Polyester, Metallized Radial
$ 0.111
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2473JF3.

Electro Sonic

Datasheet22 pages9 years ago
Datasheet19 pages15 years ago

CAD Models

Download Panasonic ECQ-E2473JF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.151
Stock
20
9,849
Authorized Distributors
3
6
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
12.4968 mm
12.4968 mm

Descriptions

Descriptions of Panasonic ECQ-E2473JF3 provided by its distributors.

CAP FILM 0.047UF 5% 250VDC RAD / 0.047 µF Film Capacitor 250V Polyester, Metallized Radial
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2473JF3
ECQE, Met Polyester Film Cap Radial Lead250VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America