KYOCERA AVX LGU2W820MELZ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W820MELZ.

IHS

Datasheet5 pages4 years ago

Factory Futures

Nichicon SCT

TME

DigiKey

Inventory History

3 month trend:
-1.89%

CAD Models

Download KYOCERA AVX LGU2W820MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 2.761
$ 2.761
Stock
12,378
1,592
1,592
Authorized Distributors
5
5
5
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
640 mA
640 mA
640 mA
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLGU2G820MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 82muF ±20% 0.787Dia 20.00mm
PanasonicECO-S2GB820BA
Cap Aluminum 82uF 400V 20% (22 X 30mm) Solder Pin 10mm 2.022 Ohm 640mA 3000h 105C Bulk
KYOCERA AVXLGU2G820MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 82muF ±20% 0.866Dia 22.00mm
PanasonicECOS2GA820CA
Cap Aluminum 82uF 400V 20% (25 X 25mm) Snap-In 10mm 1.617 Ohm 640mA 3000h 105°C Bulk
82uF 450V 1.092A@10kHz ±20% Plugin,D22xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX LGU2W820MELZ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Capacitor,82Uf,450Vdc,20-% Tol,20+% Tol; |Nichicon LGU2W820MELZ
105degC Standard Snap-in Terminal Type, 82 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
82μF 450V ±20% 10mm Pitch 3000h@105°C 640mA@120Hz 915.2mA@50kHz Snap-In Mount TH D22×L30mm H30mm
CAP ALUM 82UF 20% 450V SNAP TH

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX