Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECH-U1C101JX5

Capacitor; ECHU, SMD, Stack Met PPS Film Cap, 16VDC, 0.00010uF, 5%, 0603, Cut Tape
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C101JX5.

IHS

Datasheet17 pages9 years ago

Panasonic

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download Panasonic ECH-U1C101JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cornell DubilierFCP0603C101G-K1
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.0001uF, Surface Mount, 0603
PanasonicECHU1H101JX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 100pF ±5% 0.079Lx0.049W 2.00mmx1.25mm
Cornell DubilierFCP0805H101J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0001uF, Surface Mount, 0805
PanasonicECHU1H101GX5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.0001uF, Surface Mount, 0805
Cornell DubilierFCP0805H101G-J1
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0001uF, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ECH-U1C101JX5 provided by its distributors.

Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.00010uF,5%,0603,Cut Tape
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.0001uF, Surface Mount, 0603, CHIP
ECHU Series 16 V 100 pF ±5 % Stacked Metallized PPS Film Chip Capacitor
Cap Film 100pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) SMD 125°C T/R
Avnet Japan
CAP .0001UF 16V PPS FILM 0603 5%
ECH-U(X) FILM CAPACITOR 0603 (1608Metric) film capacitor 0.063Lx0.031W 1.60mmx0.80mm ±5% 100pF 16V
Panasonic ECHU1C101JX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 0.015µF, -55 to +105¡C, RoHS
Panasonic SCT
100pF ±5% PPS 16V 11V 0603 TH, SMD 1.6mm × 800μm × 850μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C101JX5.
  • ECHU1C101JX5