Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1C223JX5

1206 (3216METRIC) Film Capacitor Ech-u(x) 16V 0.022MUF ±5% 0.126LX0.063W 3.20MMX1.60MM

$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C223JX5.

IHS

Datasheet17 pages8 years ago

Future Electronics

Master Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
+45.32%

CAD Models

Download Panasonic ECHU1C223JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierFCP1206C223J-H1
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 1206
Cornell DubilierFCP1206C223G-H1
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.022uF, Surface Mount, 1206
PanasonicECHU1H223JX5
1210 (3225Metric) FILM CAPACITOR ECH-U(X) 50V 0.022muF 卤5% 0.126Lx0.098W 3.20mmx2.50mm
Cornell DubilierFCP1210H223J-G2
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 1210
PanasonicECHU1H223GX5
1210 (3225Metric) FILM CAPACITOR ECH-U(X) 50V 0.022muF ±2% 0.126Lx0.098W 3.20mmx2.50mm
Cap Film 0.022uF 100V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150C Bulk

Descriptions

Descriptions of Panasonic ECHU1C223JX5 provided by its distributors.

1206 (3216Metric) FILM CAPACITOR ECH-U(X) 16V 0.022muF ±5% 0.126Lx0.063W 3.20mmx1.60mm
Cap Film 0.022uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125C T/R
ECHU(X) Series 16 V 0.022 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
Panasonic ECH-U1C223JX5 thin film capacitor SMD 1206 0.022 µF 16 V 5% 3.2x1.6
Capacitor,PPS Metallized,Cap 0.022 uF,Tol 5%,Vol-Rtg 16 VDC,SMT,1206,Cut Tape
Film Capacitor, Plastic, 16V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 1206
22nF ¡À5% Polyphenylene sulfide(PPS) 16V 11V 1206 welding mounting£¬SMD mount 3.2mm*1.6mm*1.1mm
Panasonic ECHU1C223JX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.01µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±2% Dielectric: PPS Series: ECHU(X) Capacitance: 22 nF Rated voltage: 16 VDC
Capacitor Pps Film, 0.022Uf, 16V, 5%, 1206, Full Reel; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:1206 [3216 Metric]; Capacitance:0.022Μf; Capacitance Tolerance:± 5%; Voltage(Ac):11V; Voltage(Dc):16V Rohs Compliant: Yes |Panasonic ECH-U1C223JX5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C223JX5
  • ECH-U1C223JX5.
  • ECHU1C223JX5.