Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA0GKA221

Cap Aluminum Lytic 220uF 4V 20% (6.3 X 7mm) Radial 2.5mm 82mA 1000h 85C Automotive Bulk
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA0GKA221.

IHS

Datasheet9 pages10 years ago

Panasonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-1.63%

CAD Models

Download Panasonic ECEA0GKA221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECE-A0JKA221I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicECE-A0GKS221
Cap Aluminum 220uF 4V 20% (6.3 X 5mm) Radial 2.5mm 82mA 1000h 85°C Bulk
PanasonicECE-A0JKA221B
Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A0JKA221B
NichiconUST1A221MDD
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 140mA 1000h 105C Automotive Bulk
NichiconUSW0J221MDD
220uF 6.3V 卤20% 180mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUST0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 6.3V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic ECEA0GKA221 provided by its distributors.

Cap Aluminum Lytic 220uF 4V 20% (6.3 X 7mm) Radial 2.5mm 82mA 1000h 85C Automotive Bulk
Panasonic ECEA0GKA221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 4V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 220Uf, 20%, 4V, Radial; Capacitance:220Μf; Voltage Rating:4V; Product Range:ka Series; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Lifetime @ Temperature:1000 Hours @ 85°C; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A0GKA221