Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1HKA330

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 33muF ±20% 0.315Dia 8.00mm
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HKA330.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-4.88%

CAD Models

Download Panasonic ECE-A1HKA330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.161
Stock
5,341
3,818
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
75 mA
75 mA
Height - Seated (Max)
7.0104 mm
8.001 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECE-A1VKA330
Cap Aluminum 33uF 35V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 85°C Bulk
PanasonicEEA-GA1H330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEA-GA1H330B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 33muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG350ELL330ME11D
Cap Aluminum Lytic 33uF 35V 20%( 5 X 11mm) Radial 2mm 75mA 1000h 105C Bulk
KYOCERA AVXUVZ1V330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECE-A1HKA330 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 33muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 3.5mm 75mA 1000h 85C Bulk
Panasonic ECEA1HKA330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 50V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1HKA330.
  • ECEA1HKA330