Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1EN100UI

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 10muF ±20% 0.197Dia 5.00mm
$ 0.126
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EN100UI.

Master Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-65.38%

CAD Models

Download Panasonic ECE-A1EN100UI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.135
$ 0.135
Stock
5,073
102,255
102,255
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
45 mA
45 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

PanasonicECA-1EM100
M Series 25V 10 uf 5 x 11 mm 2mm=LS Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM100B
M Series 25 V 10 uF ±20 % 5 x 12 mm LS=5 mm Aluminum Electrolytic Capacitor
PanasonicECA-1EM100I
Cap Aluminum Lytic 10uF 25V 20% Radial 2000h 85C Automotive Ammo
NichiconUVP1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 10muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010472002
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic ECE-A1EN100UI provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 10muF ±20% 0.197Dia 5.00mm
Cap 10Uf 25Vdc 20% 5 X 11Mm Rdl 5Mm 45Ma 2000 Hr Rohs Compliant: Yes
Al Lytic Cap, Bi-Polar SU Series, 85C25VDC, 10uF,
CAP ALUM 10UF 20% 25V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1EN100UI.