Panasonic ECA2AAM4R7X

Cap Aluminum 4.7uF 100V 20% Solder Aluminum Cylindrical Can 2mm 2000 hr 85°C
$ 0.089
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AAM4R7X.

IHS

Datasheet34 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
-74.45%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.079
$ 0.079
Stock
576
226,382
226,382
Authorized Distributors
2
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
PanasonicECA-2AM4R7I
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2.5mm 50mA 2000h 85C Ammo Pack
PanasonicECA-2AM4R7B
Panasonic ECA2AM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2A4R7MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4.7UF 100V 20%, RADIAL 5X11 LS 5 MM
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 100V, 20%, RADIAL
4.7uF 100V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA2AAM4R7X provided by its distributors.

Cap Aluminum 4.7uF 100V 20% Solder Aluminum Cylindrical Can 2mm 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
4.7μF 100V ±20% 2mm 2000h 50mA Through hole mounting 5mm*11mm*11mm
CAP, 4.7µF, 100V, 20%; Capacitance:4.7µF; Voltage Rating:100V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America