Panasonic ECA-1HM222B

Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 1300mA 2000h 85C Automotive Ammo
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM222B.

Master Electronics

Datasheet5 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
+65.28%

CAD Models

Download Panasonic ECA-1HM222B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.908
$ 3.84
Stock
3,355
780
Authorized Distributors
6
2
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
140 mΩ
Life (Hours)
2000 hours
-
Ripple Current
1.3 A
2.09 A
Height - Seated (Max)
33.5026 mm
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA1HM222
Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HHG222
CAPACITOR, 2200 MFD, 50VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 16MM X 31.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1370mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-1HM222B provided by its distributors.

Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 1300mA 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Al Electrolytic Cap 2.2mF 50V ±20% 7.5mm Pitch 2000h@85°C 1.3A@120Hz 2.21A@10kHz TH, 16mm × 31.5mm × 33.5mm
Al Lytic Cap, Radial M Series, 85C Rohs Compliant: Yes |Panasonic ECA-1HM222B
CAP ALUM 2200UF 20% 50V RADIAL
Al Lytic Cap, Radial M Series, 85C50VDC, 2200uf 16

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HM222B